SCR Module 1.6 kV 1100 A Series Connection - All SCRs Chassis Mount ComPack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR Module 1.6 kV 1100 A Series Connection - All SCRs Chassis Mount ComPack
MCMA700P1600CA
MCMA700P1600CA

MCMA700P1600CA

DigiKey Part Number
238-MCMA700P1600CA-ND
Manufacturer
Manufacturer Product Number
MCMA700P1600CA
Description
SCR MODULE 1.6KV 1100A COMPACK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
SCR Module 1.6 kV 1100 A Series Connection - All SCRs Chassis Mount ComPack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
2 V
Manufacturer
IXYS
Current - Gate Trigger (Igt) (Max)
300 mA
Packaging
Box
Current - Non Rep. Surge 50, 60Hz (Itsm)
19000A, 20500A
Part Status
Active
Current - Hold (Ih) (Max)
300 mA
Structure
Series Connection - All SCRs
Operating Temperature
-40°C ~ 140°C (TJ)
Number of SCRs, Diodes
2 SCRs
Mounting Type
Chassis Mount
Voltage - Off State
1.6 kV
Package / Case
ComPack
Current - On State (It (AV)) (Max)
700 A
Base Product Number
Current - On State (It (RMS)) (Max)
1100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1223,91000 €223,91 €
12207,00833 €2.484,10 €
Unit Price without VAT:223,91000 €
Unit Price with VAT:270,93110 €