
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 410 A | |
Current - Collector Pulsed (Icm) | 1100 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 100A | |
Power - Max | 1560 W | |
Switching Energy | 5mJ (on), 4mJ (off) | |
Input Type | Standard | |
Gate Charge | 340 nC | |
Td (on/off) @ 25°C | 60ns/370ns | |
Test Condition | 400V, 100A, 0Ohm, 15V | |
Reverse Recovery Time (trr) | 108 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | PLUS247™-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 10,95273 € | 3.285,82 € |
| Unit Price without VAT: | 10,95273 € |
|---|---|
| Unit Price with VAT: | 13,25280 € |

