IGBT PT 650 V 50 A 200 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYP20N65C3D1

DigiKey Part Number
IXYP20N65C3D1-ND
Manufacturer
Manufacturer Product Number
IXYP20N65C3D1
Description
IGBT PT 650V 50A TO-220-3
Customer Reference
Detailed Description
IGBT PT 650 V 50 A 200 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
430µJ (on), 350µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
30 nC
Packaging
Tube
Td (on/off) @ 25°C
19ns/80ns
Part Status
Active
Test Condition
400V, 20A, 20Ohm, 15V
IGBT Type
PT
Reverse Recovery Time (trr)
135 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
50 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
105 A
Package / Case
TO-220-3
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 20A
Supplier Device Package
TO-220-3
Power - Max
200 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.