IGBT 600 V 33 A 90 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXXQ30N60B3M

DigiKey Part Number
IXXQ30N60B3M-ND
Manufacturer
Manufacturer Product Number
IXXQ30N60B3M
Description
IGBT 600V 33A TO-3P
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
IGBT 600 V 33 A 90 W Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
IXYS
Gate Charge
39 nC
Series
Td (on/off) @ 25°C
23ns/150ns
Packaging
Tube
Test Condition
400V, 24A, 10Ohm, 15V
Part Status
Active
Reverse Recovery Time (trr)
36 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
33 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
140 A
Package / Case
TO-3P-3, SC-65-3
Vce(on) (Max) @ Vge, Ic
1.85V @ 15V, 24A
Supplier Device Package
TO-3P
Power - Max
90 W
Base Product Number
Switching Energy
550µJ (on), 800µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 296
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,40000 €5,40 €
303,05867 €91,76 €
1202,54492 €305,39 €
5102,16814 €1.105,75 €
1.0202,03068 €2.071,29 €
2.0101,98122 €3.982,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,40000 €
Unit Price with VAT:6,53400 €