IXXH30N65B4D1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 0
Unit Price: 7,13177 €
Datasheet
IGBT 650 V 70 A 230 W Through Hole TO-247AD (IXXH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXXH30N65B4D1

DigiKey Part Number
IXXH30N65B4D1-ND
Manufacturer
Manufacturer Product Number
IXXH30N65B4D1
Description
IGBT 650V 70A TO-247AD
Customer Reference
Detailed Description
IGBT 650 V 70 A 230 W Through Hole TO-247AD (IXXH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
IXYS
Gate Charge
52 nC
Series
Td (on/off) @ 25°C
20ns/150ns
Packaging
Tube
Test Condition
400V, 30A, 15Ohm, 15V
Part Status
Obsolete
Reverse Recovery Time (trr)
65 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
70 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
146 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 30A
Supplier Device Package
TO-247AD (IXXH)
Power - Max
230 W
Base Product Number
Switching Energy
1.04mJ (on), 730µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXXH40N65B4H1IXYS0IXXH40N65B4H1-ND7,13177 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes