IXTY64N055T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 799
Unit Price: 3,54000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 49
Unit Price: 1,92000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,40082 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.362
Unit Price: 1,67000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.964
Unit Price: 1,89000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.888
Unit Price: 1,92000 €
Datasheet

Similar


Infineon Technologies
In Stock: 402
Unit Price: 1,78000 €
Datasheet

Similar


Infineon Technologies
In Stock: 34.923
Unit Price: 1,83000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.596
Unit Price: 1,22000 €
Datasheet

Similar


Infineon Technologies
In Stock: 12.785
Unit Price: 1,47000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 1.366
Unit Price: 0,94000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.500
Unit Price: 1,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.222
Unit Price: 1,81000 €
Datasheet
N-Channel 55 V 64A (Tc) 130W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 64A (Tc) 130W (Tc) Surface Mount TO-252AA
TO-252AA

IXTY64N055T

DigiKey Part Number
IXTY64N055T-ND
Manufacturer
Manufacturer Product Number
IXTY64N055T
Description
MOSFET N-CH 55V 64A TO252
Customer Reference
Detailed Description
N-Channel 55 V 64A (Tc) 130W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
13mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1420 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
130W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types