
1251590004 | |
|---|---|
DigiKey Part Number | 281-1251590004-ND |
Manufacturer | |
Manufacturer Product Number | 1251590004 |
Description | COPPER DATA CABLE (ASSEMBLED), N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.31' (400.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 1.31' (400.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| 10 | 6,47800 € | 64,78 € |
| 25 | 6,07160 € | 151,79 € |
| 50 | 5,78160 € | 289,08 € |
| 100 | 5,50570 € | 550,57 € |
| 250 | 5,16112 € | 1.290,28 € |
| 500 | 4,91498 € | 2.457,49 € |
| 1.000 | 4,68061 € | 4.680,61 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,22020 € |

