IXTY55N075T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 84
Unit Price: 2,84000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 159
Unit Price: 0,82000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 692
Unit Price: 1,12000 €
Datasheet

Similar


onsemi
In Stock: 8.028
Unit Price: 2,25000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.888
Unit Price: 1,94000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.843
Unit Price: 1,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.087
Unit Price: 2,11000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 100.755
Unit Price: 1,16000 €
Datasheet
N-Channel 75 V 55A (Tc) 130W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 75 V 55A (Tc) 130W (Tc) Surface Mount TO-252AA
TO-252AA

IXTY55N075T

DigiKey Part Number
IXTY55N075T-ND
Manufacturer
Manufacturer Product Number
IXTY55N075T
Description
MOSFET N-CH 75V 55A TO252
Customer Reference
Detailed Description
N-Channel 75 V 55A (Tc) 130W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
19.5mOhm @ 27.5A, 10V
Vgs(th) (Max) @ Id
4V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
130W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes