IXTP7N60PM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 273
Unit Price: 4,42000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 398
Unit Price: 1,45000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 75.775
Unit Price: 1,39000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.047
Unit Price: 0,74872 €
Datasheet

Similar


Vishay Siliconix
In Stock: 896
Unit Price: 2,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 597
Unit Price: 2,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,51315 €
Datasheet

Similar


STMicroelectronics
In Stock: 445
Unit Price: 2,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.074
Unit Price: 1,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,16098 €
Datasheet
N-Channel 600 V 4A (Tc) 41W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP7N60PM

DigiKey Part Number
IXTP7N60PM-ND
Manufacturer
Manufacturer Product Number
IXTP7N60PM
Description
MOSFET N-CH 600V 4A TO220AB
Customer Reference
Detailed Description
N-Channel 600 V 4A (Tc) 41W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.1Ohm @ 3.5A, 10V
Vgs(th) (Max) @ Id
5.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1180 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
41W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes