IXTP340N04T4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,95000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.064
Unit Price: 1,73000 €
Datasheet
N-Channel 40 V 340A (Tc) 480W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP340N04T4

DigiKey Part Number
IXTP340N04T4-ND
Manufacturer
Manufacturer Product Number
IXTP340N04T4
Description
MOSFET N-CH 40V 340A TO220AB
Customer Reference
Detailed Description
N-Channel 40 V 340A (Tc) 480W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
256 nC @ 10 V
Series
Vgs (Max)
±15V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
13000 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
480W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.9mOhm @ 100A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFB7437PBFInfineon Technologies0IRFB7437PBF-ND1,95000 €Similar
IRFB7440PBFInfineon Technologies2.064IRFB7440PBF-ND1,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes