IXTP160N075T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 326
Unit Price: 4,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.242
Unit Price: 2,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,01860 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,82000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,72360 €
Datasheet

Similar


Diodes Incorporated
In Stock: 50
Unit Price: 1,98000 €
Datasheet

Similar


Infineon Technologies
In Stock: 847
Unit Price: 2,49000 €
Datasheet

Similar


Infineon Technologies
In Stock: 10.272
Unit Price: 1,37000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.545
Unit Price: 1,24000 €
Datasheet
N-Channel 75 V 160A (Tc) 360W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP160N075T

DigiKey Part Number
IXTP160N075T-ND
Manufacturer
Manufacturer Product Number
IXTP160N075T
Description
MOSFET N-CH 75V 160A TO220AB
Customer Reference
Detailed Description
N-Channel 75 V 160A (Tc) 360W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
112 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4950 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes