IXTH13N110 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 459
Unit Price: 18,12000 €
Datasheet

Similar


STMicroelectronics
In Stock: 562
Unit Price: 8,33000 €
Datasheet
N-Channel 1100 V 13A (Tc) 360W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH13N110

DigiKey Part Number
IXTH13N110-ND
Manufacturer
Manufacturer Product Number
IXTH13N110
Description
MOSFET N-CH 1100V 13A TO247
Customer Reference
Detailed Description
N-Channel 1100 V 13A (Tc) 360W (Tc) Through Hole TO-247 (IXTH)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
920mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
195 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5650 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247 (IXTH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes