IXTA220N04T2-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 567
Unit Price: 1,90000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 712
Unit Price: 2,23000 €
Datasheet
N-Channel 40 V 220A (Tc) 360W (Tc) Surface Mount TO-263-7 (IXTA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 220A (Tc) 360W (Tc) Surface Mount TO-263-7 (IXTA)
TO-263-7

IXTA220N04T2-7

DigiKey Part Number
IXTA220N04T2-7-ND
Manufacturer
Manufacturer Product Number
IXTA220N04T2-7
Description
MOSFET N-CH 40V 220A TO263-7
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 220A (Tc) 360W (Tc) Surface Mount TO-263-7 (IXTA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.5mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
112 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6820 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7 (IXTA)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.200
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3003,27490 €982,47 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,27490 €
Unit Price with VAT:3,96263 €