Parametric Equivalent
Similar
Similar
Similar



IXTA180N10T7 | |
|---|---|
DigiKey Part Number | IXTA180N10T7-ND |
Manufacturer | |
Manufacturer Product Number | IXTA180N10T7 |
Description | MOSFET N-CH 100V 180A TO263-7 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Tc) 480W (Tc) Surface Mount TO-263-7 (IXTA) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 151 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6900 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 480W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263-7 (IXTA) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.4mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTA180N10T7-TRL | IXYS | 0 | 238-IXTA180N10T7-TRLTR-ND | 3,16675 € | Parametric Equivalent |
| IPB025N10N3GATMA1 | Infineon Technologies | 7.371 | IPB025N10N3GATMA1CT-ND | 6,04000 € | Similar |
| IRFS4310PBF | Infineon Technologies | 0 | IRFS4310PBF-ND | 0,00000 € | Similar |
| SQM70060EL_GE3 | Vishay Siliconix | 197 | SQM70060EL_GE3CT-ND | 3,08000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,92317 € | 876,95 € |
| Unit Price without VAT: | 2,92317 € |
|---|---|
| Unit Price with VAT: | 3,53704 € |





