Direct



IXST30N60B2D1 | |
|---|---|
DigiKey Part Number | IXST30N60B2D1-ND |
Manufacturer | |
Manufacturer Product Number | IXST30N60B2D1 |
Description | IGBT PT 600V 48A TO-268AA |
Customer Reference | |
Detailed Description | IGBT PT 600 V 48 A 250 W Surface Mount TO-268AA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 48 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 24A | |
Power - Max | 250 W | |
Switching Energy | 550µJ (off) | |
Input Type | Standard | |
Gate Charge | 50 nC | |
Td (on/off) @ 25°C | 30ns/130ns | |
Test Condition | 400V, 24A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 30 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | TO-268AA | |
Base Product Number |


