Similar

IXSK35N120AU1 | |
|---|---|
DigiKey Part Number | IXSK35N120AU1-ND |
Manufacturer | |
Manufacturer Product Number | IXSK35N120AU1 |
Description | IGBT 1200V 70A TO-264AA |
Customer Reference | |
Detailed Description | IGBT 1200 V 70 A 300 W Through Hole TO-264AA (IXSK) |
Category | Input Type Standard |
Manufacturer IXYS | Gate Charge 150 nC |
Packaging Bulk | Td (on/off) @ 25°C 80ns/400ns |
Part Status Obsolete | Test Condition 960V, 35A, 2.7Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Reverse Recovery Time (trr) 60 ns |
Current - Collector (Ic) (Max) 70 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 140 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 4V @ 15V, 35A | Package / Case TO-264-3, TO-264AA |
Power - Max 300 W | Supplier Device Package TO-264AA (IXSK) |
Switching Energy 10mJ (off) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGWA40H120DF2 | STMicroelectronics | 195 | 497-16005-5-ND | 5,36000 € | Similar |


