IXSH30N60C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 3,37217 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 1,86250 €
Datasheet

Similar


STMicroelectronics
In Stock: 285
Unit Price: 3,21000 €
Datasheet
IGBT PT 600 V 55 A 200 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXSH30N60C

DigiKey Part Number
IXSH30N60C-ND
Manufacturer
Manufacturer Product Number
IXSH30N60C
Description
IGBT PT 600V 55A TO-247AD
Customer Reference
Detailed Description
IGBT PT 600 V 55 A 200 W Through Hole TO-247AD
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
55 A
Current - Collector Pulsed (Icm)
110 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 30A
Power - Max
200 W
Switching Energy
700µJ (off)
Input Type
Standard
Gate Charge
100 nC
Td (on/off) @ 25°C
30ns/90ns
Test Condition
480V, 30A, 4.7Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes