
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | IGBT | |
Configuration | Half Bridge | |
Current | 10 A | |
Voltage | 15 V | |
Voltage - Isolation | 4000Vrms | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,20000 € | 90,20 € |
| 10 | 85,54500 € | 855,45 € |
| 25 | 83,21640 € | 2.080,41 € |
| 80 | 77,39713 € | 6.191,77 € |
| Unit Price without VAT: | 90,20000 € |
|---|---|
| Unit Price with VAT: | 109,14200 € |

