IXGP12N60CD1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 452
Unit Price: 1,88000 €
Datasheet
IGBT 600 V 24 A 100 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGP12N60CD1

DigiKey Part Number
IXGP12N60CD1-ND
Manufacturer
Manufacturer Product Number
IXGP12N60CD1
Description
IGBT 600V 24A TO-220-3
Customer Reference
Detailed Description
IGBT 600 V 24 A 100 W Through Hole TO-220-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
24 A
Current - Collector Pulsed (Icm)
48 A
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 12A
Power - Max
100 W
Switching Energy
90µJ (off)
Input Type
Standard
Gate Charge
32 nC
Td (on/off) @ 25°C
20ns/60ns
Test Condition
480V, 12A, 18Ohm, 15V
Reverse Recovery Time (trr)
35 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes