IXGN60N60C2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 218
Unit Price: 26,46000 €
Datasheet
IGBT Module PT Single 600 V 75 A 480 W Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGN60N60C2

DigiKey Part Number
IXGN60N60C2-ND
Manufacturer
Manufacturer Product Number
IXGN60N60C2
Description
IGBT MOD 600V 75A 480W SOT-227B
Customer Reference
Detailed Description
IGBT Module PT Single 600 V 75 A 480 W Chassis Mount SOT-227B
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
PT
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
75 A
Power - Max
480 W
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 50A
Current - Collector Cutoff (Max)
650 µA
Input Capacitance (Cies) @ Vce
4.75 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes