IXGH32N60AU1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 445
Unit Price: 4,34000 €
Datasheet

Direct


STMicroelectronics
In Stock: 313
Unit Price: 3,59000 €
Datasheet

Direct


STMicroelectronics
In Stock: 2.562
Unit Price: 7,49000 €
Datasheet

Direct


STMicroelectronics
In Stock: 233
Unit Price: 5,08000 €
Datasheet

Similar


Infineon Technologies
In Stock: 105
Unit Price: 3,61000 €
Datasheet

Similar


Infineon Technologies
In Stock: 259
Unit Price: 3,58000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.022
Unit Price: 4,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 285
Unit Price: 3,40000 €
Datasheet
IGBT 600 V 60 A 200 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH32N60AU1

DigiKey Part Number
IXGH32N60AU1-ND
Manufacturer
Manufacturer Product Number
IXGH32N60AU1
Description
IGBT 600V 60A TO-247AD
Customer Reference
Detailed Description
IGBT 600 V 60 A 200 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Bulk
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.9V @ 15V, 32A
Power - Max
200 W
Switching Energy
1.8mJ (off)
Input Type
Standard
Gate Charge
125 nC
Td (on/off) @ 25°C
25ns/120ns
Test Condition
480V, 32A, 4.7Ohm, 15V
Reverse Recovery Time (trr)
50 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes