IXGH17N100AU1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 86
Unit Price: 8,42000 €
Datasheet
IGBT 1000 V 34 A 150 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH17N100AU1

DigiKey Part Number
IXGH17N100AU1-ND
Manufacturer
Manufacturer Product Number
IXGH17N100AU1
Description
IGBT 1000V 34A TO-247AD
Customer Reference
Detailed Description
IGBT 1000 V 34 A 150 W Through Hole TO-247AD
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Bulk
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1000 V
Current - Collector (Ic) (Max)
34 A
Current - Collector Pulsed (Icm)
68 A
Vce(on) (Max) @ Vge, Ic
4V @ 15V, 17A
Power - Max
150 W
Switching Energy
3mJ (off)
Input Type
Standard
Gate Charge
100 nC
Td (on/off) @ 25°C
100ns/500ns
Test Condition
800V, 17A, 82Ohm, 15V
Reverse Recovery Time (trr)
50 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes