IXFY4N60P3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 231
Unit Price: 3,90000 €
Datasheet

Similar


IXYS
In Stock: 36
Unit Price: 3,15000 €
Datasheet

Similar


onsemi
In Stock: 9.263
Unit Price: 2,19000 €
Datasheet

Similar


onsemi
In Stock: 10.008
Unit Price: 1,63000 €
Datasheet

Similar


Infineon Technologies
In Stock: 624
Unit Price: 1,20000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.863
Unit Price: 1,39000 €
Datasheet
N-Channel 600 V 4A (Tc) 114W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 4A (Tc) 114W (Tc) Surface Mount TO-252AA
TO-252AA

IXFY4N60P3

DigiKey Part Number
IXFY4N60P3-ND
Manufacturer
Manufacturer Product Number
IXFY4N60P3
Description
MOSFET N-CH 600V 4A TO252
Customer Reference
Detailed Description
N-Channel 600 V 4A (Tc) 114W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.2Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.9 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
365 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
114W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes