IXFT12N100F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 144
Unit Price: 18,03000 €
Datasheet

Similar


STMicroelectronics
In Stock: 28
Unit Price: 6,54000 €
Datasheet
N-Channel 1000 V 12A (Tc) 300W (Tc) Surface Mount TO-268
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1000 V 12A (Tc) 300W (Tc) Surface Mount TO-268
IXFT-TO-268

IXFT12N100F

DigiKey Part Number
IXFT12N100F-ND
Manufacturer
Manufacturer Product Number
IXFT12N100F
Description
MOSFET N-CH 1000V 12A TO268
Customer Reference
Detailed Description
N-Channel 1000 V 12A (Tc) 300W (Tc) Surface Mount TO-268
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.05Ohm @ 6A, 10V
Vgs(th) (Max) @ Id
5.5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
77 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-268
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes