IXFP8N50PM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 273
Unit Price: 4,42000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 13.693
Unit Price: 1,79000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.994
Unit Price: 2,96000 €
Datasheet
N-Channel 500 V 4.4A (Tc) 42W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFP8N50PM

DigiKey Part Number
IXFP8N50PM-ND
Manufacturer
Manufacturer Product Number
IXFP8N50PM
Description
MOSFET N-CH 500V 4.4A TO220AB
Customer Reference
Detailed Description
N-Channel 500 V 4.4A (Tc) 42W (Tc) Through Hole TO-220-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
800mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
5.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1050 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes