IXFP14N60P3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 219
Unit Price: 5,48000 €
Datasheet

Similar


IXYS
In Stock: 158
Unit Price: 4,35000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,13957 €
Datasheet

Similar


IXYS
In Stock: 30
Unit Price: 5,54000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,83168 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.054
Unit Price: 3,11000 €
Datasheet

Similar


STMicroelectronics
In Stock: 717
Unit Price: 5,15000 €
Datasheet
N-Channel 600 V 14A (Tc) 327W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFP14N60P3

DigiKey Part Number
IXFP14N60P3-ND
Manufacturer
Manufacturer Product Number
IXFP14N60P3
Description
MOSFET N-CH 600V 14A TO220AB
Customer Reference
Detailed Description
N-Channel 600 V 14A (Tc) 327W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
540mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1480 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
327W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes