IXFN55N50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 0
Unit Price: 16,57750 €
Datasheet

Similar


Microchip Technology
In Stock: 26
Unit Price: 51,17000 €
Datasheet

Similar


STMicroelectronics
In Stock: 53
Unit Price: 24,55000 €
Datasheet

Similar


STMicroelectronics
In Stock: 37
Unit Price: 34,54000 €
Datasheet
N-Channel 500 V 55A (Tc) 625W (Tc) Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFN55N50

DigiKey Part Number
IXFN55N50-ND
Manufacturer
Manufacturer Product Number
IXFN55N50
Description
MOSFET N-CH 500V 55A SOT-227B
Customer Reference
Detailed Description
N-Channel 500 V 55A (Tc) 625W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
90mOhm @ 27.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
330 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
625W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227B
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes