IXFH52N30Q is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 2.111
Unit Price: 9,85000 €
Datasheet

Similar


IXYS
In Stock: 356
Unit Price: 11,18000 €
Datasheet

Similar


IXYS
In Stock: 205
Unit Price: 10,61000 €
Datasheet
N-Channel 300 V 52A (Tc) 360W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 300 V 52A (Tc) 360W (Tc) Through Hole TO-247AD (IXFH)
HiPerFET_TO-247-3

IXFH52N30Q

DigiKey Part Number
IXFH52N30Q-ND
Manufacturer
Manufacturer Product Number
IXFH52N30Q
Description
MOSFET N-CH 300V 52A TO247AD
Customer Reference
Detailed Description
N-Channel 300 V 52A (Tc) 360W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
EDA/CAD Models
IXFH52N30Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
60mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD (IXFH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
307,70167 €231,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,70167 €
Unit Price with VAT:9,31902 €