Similar

IXDT30N120 | |
|---|---|
DigiKey Part Number | IXDT30N120-ND |
Manufacturer | |
Manufacturer Product Number | IXDT30N120 |
Description | IGBT NPT 1200V 60A TO-268AA |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 60 A 300 W Surface Mount TO-268AA |
Category | Power - Max 300 W |
Manufacturer IXYS | Input Type Standard |
Packaging Tube | Gate Charge 120 nC |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
IGBT Type NPT | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case TO-268-3, D3PAK (2 Leads + Tab), TO-268AA |
Current - Collector (Ic) (Max) 60 A | Supplier Device Package TO-268AA |
Vce(on) (Max) @ Vge, Ic 2.9V @ 15V, 30A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGW28IH125DF | STMicroelectronics | 0 | 497-14560-5-ND | 3,73000 € | Similar |


