IXDD404SIA-16 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1.418
Unit Price: 5,52000 €
Datasheet
Low-Side Gate Driver IC Non-Inverting 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXDD404SIA-16

DigiKey Part Number
IXDD404SIA-16-ND
Manufacturer
Manufacturer Product Number
IXDD404SIA-16
Description
IC GATE DRVR LOW-SIDE 16SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 16-SOIC
EDA/CAD Models
IXDD404SIA-16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 35V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
16ns, 13ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes