
Category | Number of Elements 1 |
Manufacturer IXYS | Mounting Type Through Hole |
Packaging Box | Package / Case Radial |
Part Status Active | Supplier Device Package FP-Case |
Voltage - Breakover 1500V | Base Product Number |
Current - Hold (Ih) 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 66,88850 € | 1.337,77 € |
| Unit Price without VAT: | 66,88850 € |
|---|---|
| Unit Price with VAT: | 80,93509 € |

