
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Clamping | 1300V (1.3kV) | |
Technology | Mixed Technology | |
Number of Circuits | 2 | |
Applications | High Voltage | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | BOD | |
Base Product Number |

