
DSEI2X61-10B | |
|---|---|
DigiKey Part Number | DSEI2X61-10B-ND |
Manufacturer | |
Manufacturer Product Number | DSEI2X61-10B |
Description | DIODE MOD GP 1000V 60A SOT227B |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1000 V 60A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 2.3 V @ 60 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 3 mA @ 1000 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SOT-227B |
Current - Average Rectified (Io) (per Diode) 60A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT2X31D100J | Microchip Technology | 30 | APT2X31D100J-ND | 21,21000 € | Similar |
| APT2X61D100J | Microchip Technology | 191 | APT2X61D100J-ND | 24,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,97000 € | 34,97 € |
| 10 | 26,06700 € | 260,67 € |
| 100 | 22,42530 € | 2.242,53 € |
| Unit Price without VAT: | 34,97000 € |
|---|---|
| Unit Price with VAT: | 42,31370 € |

