
DSEI2X31-06C | |
|---|---|
DigiKey Part Number | DSEI2X31-06C-ND |
Manufacturer | |
Manufacturer Product Number | DSEI2X31-06C |
Description | DIODE MODULE GP 600V 30A SOT227B |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 600 V 30A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer IXYS | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SOT-227B |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,10000 € | 30,10 € |
| 10 | 22,22400 € | 222,24 € |
| 100 | 18,55950 € | 1.855,95 € |
| Unit Price without VAT: | 30,10000 € |
|---|---|
| Unit Price with VAT: | 36,42100 € |

