Diode 1400 V 63A Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSDI60-14A

DigiKey Part Number
DSDI60-14A-ND
Manufacturer
Manufacturer Product Number
DSDI60-14A
Description
DIODE STANDARD 1400V 63A TO247AD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode 1400 V 63A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1400 V
Current - Average Rectified (Io)
63A
Voltage - Forward (Vf) (Max) @ If
4.1 V @ 70 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
2 mA @ 1400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AD
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,15000 €13,15 €
308,02433 €240,73 €
1206,90133 €828,16 €
5106,25059 €3.187,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,15000 €
Unit Price with VAT:15,91150 €