
DSA9-18F | |
|---|---|
DigiKey Part Number | DSA9-18F-ND |
Manufacturer | |
Manufacturer Product Number | DSA9-18F |
Description | DIODE AVAL 1800V 11A DO203AA |
Customer Reference | |
Detailed Description | Diode 1800 V 11A Chassis, Stud Mount DO-203AA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1800 V | |
Current - Average Rectified (Io) | 11A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 36 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 1800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AA | |
Operating Temperature - Junction | -40°C ~ 180°C | |
Base Product Number |

