DSA9-12F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 32,94390 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 32,94390 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 105
Unit Price: 8,59000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,11730 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,35340 €
Datasheet
Diode 1200 V 11A Chassis, Stud Mount DO-203AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA9-12F

DigiKey Part Number
DSA9-12F-ND
Manufacturer
Manufacturer Product Number
DSA9-12F
Description
DIODE AVAL 1.2KV 11A DO203AA
Customer Reference
Detailed Description
Diode 1200 V 11A Chassis, Stud Mount DO-203AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
11A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 36 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AA
Operating Temperature - Junction
-40°C ~ 180°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes