SCR 1.2 kV 29 A Standard Recovery Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS19-12HO1S-TRL

DigiKey Part Number
238-CS19-12HO1S-TRLTR-ND - Tape & Reel (TR)
238-CS19-12HO1S-TRLCT-ND - Cut Tape (CT)
238-CS19-12HO1S-TRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS19-12HO1S-TRL
Description
SCR 1.2KV 29A TO-263AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
SCR 1.2 kV 29 A Standard Recovery Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
50 mA
Manufacturer
IXYS
Current - Off State (Max)
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A, 180A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
1.2 kV
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
28 mA
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
TO-263AA
Current - On State (It (AV)) (Max)
19 A
Base Product Number
Current - On State (It (RMS)) (Max)
29 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,47000 €5,47 €
103,67200 €36,72 €
1002,64960 €264,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,11650 €1.693,20 €
1.6002,04730 €3.275,68 €
Manufacturers Standard Package
Unit Price without VAT:5,47000 €
Unit Price with VAT:6,61870 €