
CS19-12HO1S-TRL | |
|---|---|
DigiKey Part Number | 238-CS19-12HO1S-TRLTR-ND - Tape & Reel (TR) 238-CS19-12HO1S-TRLCT-ND - Cut Tape (CT) 238-CS19-12HO1S-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS19-12HO1S-TRL |
Description | SCR 1.2KV 29A TO-263AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 29 A Standard Recovery Surface Mount TO-263AA |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 50 mA |
Manufacturer IXYS | Current - Off State (Max) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 160A, 180A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 1.2 kV | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 28 mA | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-263AA |
Current - On State (It (AV)) (Max) 19 A | Base Product Number |
Current - On State (It (RMS)) (Max) 29 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 3,29000 € | 32,90 € |
| 100 | 2,35910 € | 235,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,87310 € | 1.498,48 € |
| 1.600 | 1,78022 € | 2.848,35 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,96530 € |

