
LOC210PTR | |
|---|---|
DigiKey Part Number | LOC210PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LOC210PTR |
Description | OPTOISO 3.75KV PHVOLT 16FLATPACK |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 3750Vrms 2 Channel 16-Flatpack |
Datasheet | Datasheet |
Category | Output Type Photovoltaic, Linearized |
Manufacturer IXYS Integrated Circuits Division | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Voltage - Isolation 3750Vrms | Supplier Device Package 16-Flatpack |
Input Type DC |

