Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF2106NTR

DigiKey Part Number
212-LF2106NTR-ND - Tape & Reel (TR)
212-LF2106NTRCT-ND - Cut Tape (CT)
212-LF2106NTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF2106NTR
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.6V, 2.5V
Manufacturer
IXYS Integrated Circuits Division
Current - Peak Output (Source, Sink)
290mA, 600mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
100ns, 35ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TA)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
8-SOIC
Voltage - Supply
10V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.591
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,86200 €8,62 €
250,78080 €19,52 €
1000,69190 €69,19 €
2500,64952 €162,38 €
5000,62396 €311,98 €
1.0000,61506 €615,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,58072 €1.451,80 €
5.0000,56734 €2.836,70 €
7.5000,56064 €4.204,80 €
12.5000,55321 €6.915,12 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,42780 €