



LCA125L | |
|---|---|
DigiKey Part Number | LCA125L-ND |
Manufacturer | |
Manufacturer Product Number | LCA125L |
Description | SSR RELAY SPST-NO 170MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 170 mA |
Series | On-State Resistance (Max) 20 Ohms |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP |
Circuit | Approval Agency CSA, EN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,87380 € | 487,38 € |
| Unit Price without VAT: | 4,87380 € |
|---|---|
| Unit Price with VAT: | 5,89730 € |



