Parametric Equivalent




LCA120LS | |
|---|---|
DigiKey Part Number | LCA120LS-ND |
Manufacturer | |
Manufacturer Product Number | LCA120LS |
Description | SSR RELAY SPST-NO 150MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 20 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,48100 € | 24,81 € |
| 25 | 2,36960 € | 59,24 € |
| 50 | 2,28840 € | 114,42 € |
| 100 | 2,20990 € | 220,99 € |
| 250 | 2,11028 € | 527,57 € |
| 500 | 2,03784 € | 1.018,92 € |
| 1.000 | 1,96784 € | 1.967,84 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,37590 € |



