



LAA127STR | |
|---|---|
DigiKey Part Number | 212-LAA127STR-ND - Tape & Reel (TR) 212-LAA127STRCT-ND - Cut Tape (CT) 212-LAA127STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAA127STR |
Description | SSR RELAY SPST-NO 200MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 200 mA |
Series | On-State Resistance (Max) 10 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency CSA, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LH1522AACTR | Vishay Semiconductor Opto Division | 1.455 | LH1522AACCT-ND | 4,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,82000 € | 9,82 € |
| 10 | 8,75400 € | 87,54 € |
| 25 | 8,35960 € | 208,99 € |
| 50 | 8,07280 € | 403,64 € |
| 100 | 7,79570 € | 779,57 € |
| 250 | 7,44368 € | 1.860,92 € |
| 500 | 7,18778 € | 3.593,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,94050 € | 6.940,50 € |
| Unit Price without VAT: | 9,82000 € |
|---|---|
| Unit Price with VAT: | 11,88220 € |

