XBB170P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 3,06174 €
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 3,41932 €
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 3,06174 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 8,37000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 589
Unit Price: 5,14000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 3,60281 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

XBB170P

DigiKey Part Number
XBB170P-ND
Manufacturer
Manufacturer Product Number
XBB170P
Description
SSR RELAY SPST-NC 100MA 0-350V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 350 V
Load Current
100 mA
On-State Resistance (Max)
50 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-Flatpack
Approval Agency
CSA, EN, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2503,41932 €854,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,41932 €
Unit Price with VAT:4,13738 €