



CPC1390GRTR | |
|---|---|
DigiKey Part Number | 212-CPC1390GRTR-ND - Tape & Reel (TR) 212-CPC1390GRTRCT-ND - Cut Tape (CT) 212-CPC1390GRTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1390GRTR |
Description | SSR RELAY SPST-NO 140MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 140 mA |
Series | On-State Resistance (Max) 22 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SMD |
Circuit | Approval Agency CSA, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPC1390GR | IXYS Integrated Circuits Division | 347 | CPC1390GR-ND | 3,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 3,15400 € | 31,54 € |
| 25 | 3,01160 € | 75,29 € |
| 50 | 2,90860 € | 145,43 € |
| 100 | 2,80890 € | 280,89 € |
| 250 | 2,68224 € | 670,56 € |
| 500 | 2,59014 € | 1.295,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,50115 € | 2.501,15 € |
| 2.000 | 2,41516 € | 4.830,32 € |
| 3.000 | 2,36620 € | 7.098,60 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,28340 € |

