


CPC1331GRTR | |
|---|---|
DigiKey Part Number | CPC1331GRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPC1331GRTR |
Description | RELAY OPTOMOS SP-NO 4-SMD |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Category | Output Type AC |
Mfr | Voltage - Input 5VDC |
Series | Load Current 50 mA |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Approval Agency CSA, EN, TUV, UL |
Relay Type Photo-Coupled Relay (Photorelay) | Base Product Number |
Circuit |

