



CPC1150NTR | |
|---|---|
DigiKey Part Number | 212-CPC1150NTR-ND - Tape & Reel (TR) 212-CPC1150NTRCT-ND - Cut Tape (CT) 212-CPC1150NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1150NTR |
Description | SSR RELAY SPST-NC 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency CSA, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,92600 € | 29,26 € |
| 25 | 2,79480 € | 69,87 € |
| 50 | 2,69920 € | 134,96 € |
| 100 | 2,60670 € | 260,67 € |
| 250 | 2,48916 € | 622,29 € |
| 500 | 2,40368 € | 1.201,84 € |
| 1.000 | 2,32110 € | 2.321,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,21911 € | 4.438,22 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,96880 € |


