
TBFH2428PS110 | |
|---|---|
DigiKey Part Number | TBFH2428PS110-ND |
Manufacturer | |
Manufacturer Product Number | TBFH2428PS110 |
Description | CONN ADAPTER 24P-24P F-M PNL MNT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 24/24 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer ITT Cannon, LLC | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Housing Material Steel |
Part Status Active | Housing Color Clear |
Connector Style Standard | Features Hermetically Sealed |
Convert From (Adapter End) Female Sockets | Shielding Unshielded |
Convert To (Adapter End) Male Pins | Current Rating (Amps) 10A |
Shell Size - Insert (Convert From) 24-28 | Operating Temperature -54°C ~ 150°C |
Shell Size - Insert (Convert To) 24-28 | Orientation (Convert From) N (Normal) |
Number of Positions (Convert From) 24 | Orientation (Convert To) N (Normal) |
Number of Positions (Convert To) 24 | Housing Finish Chromate |
Qualification MIL-DTL-5015 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6.012,09280 € | 150.302,32 € |
| Unit Price without VAT: | 6.012,09280 € |
|---|---|
| Unit Price with VAT: | 7.274,63229 € |

