Image for TBFH2214PS200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBFH2214PS200

DigiKey Part Number
TBFH2214PS200-ND
Manufacturer
Manufacturer Product Number
TBFH2214PS200
Description
CONN ADAPTER 19P-19P F-M PNL MNT
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 19/19 Female Sockets/Male Pins Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
ITT Cannon, LLC
Mounting Feature
Bulkhead - Front Side Nut
Series
Fastening Type
Threaded
Packaging
Bulk
Housing Material
Steel
Part Status
Active
Housing Color
Clear
Connector Style
Standard
Features
Hermetically Sealed
Convert From (Adapter End)
Female Sockets
Shielding
Unshielded
Convert To (Adapter End)
Male Pins
Current Rating (Amps)
10A
Shell Size - Insert (Convert From)
22-14
Operating Temperature
-54°C ~ 150°C
Shell Size - Insert (Convert To)
22-14
Orientation (Convert From)
N (Normal)
Number of Positions (Convert From)
19
Orientation (Convert To)
N (Normal)
Number of Positions (Convert To)
19
Housing Finish
Chromate
Qualification
MIL-DTL-5015
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
257.744,76880 €193.619,22 €
Unit Price without VAT:7.744,76880 €
Unit Price with VAT:9.371,17025 €